
CAR2548FPBC-Z01A | |
|---|---|
DigiKey Part Number | 555-CAR2548FPBC-Z01A-ND |
Manufacturer | |
Manufacturer Product Number | CAR2548FPBC-Z01A |
Description | AC/DC CONVERTER 48V 2500W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 52 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 14.25" L x 4.00" W x 1.61" H (362.0mm x 101.6mm x 40.9mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16 218,73000 Kč | 81 093,65 Kč |
| Unit Price without VAT: | 16 218,73000 Kč |
|---|---|
| Unit Price with VAT: | 19 624,66330 Kč |


