
AXH005A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-AXH005A0X-SRZTR-ND - Tape & Reel (TR) 555-AXH005A0X-SRZCT-ND - Cut Tape (CT) 555-AXH005A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXH005A0X-SRZ |
Description | DC DC CONVERTER 0.8-3.6V 18W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 5 | 241,56000 Kč | 1 207,80 Kč |
| 10 | 237,67600 Kč | 2 376,76 Kč |
| 25 | 232,58240 Kč | 5 814,56 Kč |
| 50 | 228,81100 Kč | 11 440,55 Kč |
| 100 | 225,08810 Kč | 22 508,81 Kč |
| 250 | 220,25476 Kč | 55 063,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 216,66366 Kč | 108 331,83 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |

