Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 8.3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXH003A0X4-SRZ

DigiKey Part Number
555-AXH003A0X4-SRZTR-ND - Tape & Reel (TR)
555-AXH003A0X4-SRZCT-ND - Cut Tape (CT)
555-AXH003A0X4-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXH003A0X4-SRZ
Description
DC DC CONVERTER 0.8-3.6V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 8.3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.29" H (20.3mm x 11.4mm x 7.3mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
5157,69400 Kč788,47 Kč
10155,13300 Kč1 551,33 Kč
25151,82400 Kč3 795,60 Kč
50149,35880 Kč7 467,94 Kč
100146,93140 Kč14 693,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400146,36865 Kč58 547,46 Kč
800143,98198 Kč115 185,58 Kč
1 200142,60232 Kč171 122,78 Kč
Manufacturers Standard Package
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč