
AXH003A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-AXH003A0X-SRZTR-ND - Tape & Reel (TR) 555-AXH003A0X-SRZCT-ND - Cut Tape (CT) 555-AXH003A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXH003A0X-SRZ |
Description | DC DC CONVERTER 0.8-3.6V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 8.3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.29" H (20.3mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 5 | 155,21800 Kč | 776,09 Kč |
| 10 | 152,69700 Kč | 1 526,97 Kč |
| 25 | 149,43000 Kč | 3 735,75 Kč |
| 50 | 147,00280 Kč | 7 350,14 Kč |
| 100 | 144,61320 Kč | 14 461,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 144,05993 Kč | 57 623,97 Kč |
| 800 | 141,71078 Kč | 113 368,62 Kč |
| 1 200 | 140,35343 Kč | 168 424,12 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |

