
AXH003A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-AXH003A0X-SRZTR-ND - Tape & Reel (TR) 555-AXH003A0X-SRZCT-ND - Cut Tape (CT) 555-AXH003A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXH003A0X-SRZ |
Description | DC DC CONVERTER 0.8-3.6V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 3A 2.4V - 5.5V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.29" H (20.3mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,51000 Kč | 158,51 Kč |
| 5 | 152,52800 Kč | 762,64 Kč |
| 10 | 150,06500 Kč | 1 500,65 Kč |
| 25 | 146,86160 Kč | 3 671,54 Kč |
| 50 | 144,47880 Kč | 7 223,94 Kč |
| 100 | 142,12960 Kč | 14 212,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 137,53965 Kč | 55 015,86 Kč |
| 800 | 135,29625 Kč | 108 237,00 Kč |
| 1 200 | 134,00009 Kč | 160 800,11 Kč |
| Unit Price without VAT: | 158,51000 Kč |
|---|---|
| Unit Price with VAT: | 191,79710 Kč |


