
AXA016A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-AXA016A0X3-SRZTR-ND - Tape & Reel (TR) 555-AXA016A0X3-SRZCT-ND - Cut Tape (CT) 555-AXA016A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXA016A0X3-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 88W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 10V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 88 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,34000 Kč | 436,34 Kč |
| 5 | 420,12800 Kč | 2 100,64 Kč |
| 10 | 413,32500 Kč | 4 133,25 Kč |
| 25 | 404,48880 Kč | 10 112,22 Kč |
| 50 | 397,90800 Kč | 19 895,40 Kč |
| 100 | 391,43210 Kč | 39 143,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 394,28700 Kč | 98 571,75 Kč |
| 500 | 387,85154 Kč | 193 925,77 Kč |
| Unit Price without VAT: | 436,34000 Kč |
|---|---|
| Unit Price with VAT: | 527,97140 Kč |

