
AXA016A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-AXA016A0X3-SRZTR-ND - Tape & Reel (TR) 555-AXA016A0X3-SRZCT-ND - Cut Tape (CT) 555-AXA016A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXA016A0X3-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 88W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 10V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 88 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,79000 Kč | 428,79 Kč |
| 5 | 412,91600 Kč | 2 064,58 Kč |
| 10 | 406,22300 Kč | 4 062,23 Kč |
| 25 | 397,53360 Kč | 9 938,34 Kč |
| 50 | 391,07540 Kč | 19 553,77 Kč |
| 100 | 384,70980 Kč | 38 470,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 376,44136 Kč | 94 110,34 Kč |
| 500 | 370,29812 Kč | 185 149,06 Kč |
| Unit Price without VAT: | 428,79000 Kč |
|---|---|
| Unit Price with VAT: | 518,83590 Kč |


