
AXA005A0XZ | |
|---|---|
DigiKey Part Number | 555-AXA005A0XZ-ND |
Manufacturer | |
Manufacturer Product Number | AXA005A0XZ |
Description | DC DC CONVERTER 0.8-5.5V 27W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 5A 10V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 27 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 5 | 253,65600 Kč | 1 268,28 Kč |
| 10 | 249,54000 Kč | 2 495,40 Kč |
| 25 | 244,21520 Kč | 6 105,38 Kč |
| 50 | 240,24660 Kč | 12 012,33 Kč |
| 144 | 234,31146 Kč | 33 740,85 Kč |
| 288 | 230,49316 Kč | 66 382,03 Kč |
| 576 | 226,73356 Kč | 130 598,53 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |

