
AXA005A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-AXA005A0X-SRZTR-ND - Tape & Reel (TR) 555-AXA005A0X-SRZCT-ND - Cut Tape (CT) 555-AXA005A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXA005A0X-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 27W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 5A 10V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 27 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.35" W x 0.29" H (20.3mm x 8.9mm x 7.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 5 | 247,48200 Kč | 1 237,41 Kč |
| 10 | 243,45100 Kč | 2 434,51 Kč |
| 25 | 238,25160 Kč | 5 956,29 Kč |
| 50 | 234,38380 Kč | 11 719,19 Kč |
| 100 | 230,57270 Kč | 23 057,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 229,68400 Kč | 91 873,60 Kč |
| 800 | 225,93506 Kč | 180 748,05 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |

