
APXS003A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-APXS003A0X-SRZTR-ND - Tape & Reel (TR) 555-APXS003A0X-SRZCT-ND - Cut Tape (CT) 555-APXS003A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS003A0X-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 16W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 5 | 161,60000 Kč | 808,00 Kč |
| 10 | 158,97600 Kč | 1 589,76 Kč |
| 25 | 155,58680 Kč | 3 889,67 Kč |
| 50 | 153,05860 Kč | 7 652,93 Kč |
| 100 | 150,57250 Kč | 15 057,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 149,99555 Kč | 59 998,22 Kč |
| 800 | 147,55006 Kč | 118 040,05 Kč |
| 1 200 | 146,13628 Kč | 175 363,54 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |

