Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTS006A0X-SRZ

DigiKey Part Number
555-APTS006A0X-SRZTR-ND - Tape & Reel (TR)
555-APTS006A0X-SRZCT-ND - Cut Tape (CT)
555-APTS006A0X-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTS006A0X-SRZ
Description
DC DC CONVERTER 0.6-5.5V 33W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
33 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1279,90000 Kč279,90 Kč
5269,61400 Kč1 348,07 Kč
10265,24700 Kč2 652,47 Kč
25259,56880 Kč6 489,22 Kč
50255,35240 Kč12 767,62 Kč
100251,20120 Kč25 120,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400250,23213 Kč100 092,85 Kč
800246,14774 Kč196 918,19 Kč
Manufacturers Standard Package
Unit Price without VAT:279,90000 Kč
Unit Price with VAT:338,67900 Kč