Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6912-031

DigiKey Part Number
2262-D6912-031-ND
Manufacturer
Manufacturer Product Number
D6912-031
Description
DUST CAP FOR NANO-D MALE 31POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors
Datasheet
 Datasheet
EDA/CAD Models
D6912-031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Omnetics
Accessory Type
Cap (Cover), Dust
Series
For Use With/Related Products
Nano-D / Bi-Lobe® Connectors
Packaging
Bulk
Number of Positions
31
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,69000 Kč294,69 Kč
10250,41200 Kč2 504,12 Kč
25234,72440 Kč5 868,11 Kč
50223,52100 Kč11 176,05 Kč
100212,85330 Kč21 285,33 Kč
250199,53624 Kč49 884,06 Kč
500190,02114 Kč95 010,57 Kč
1 000180,96401 Kč180 964,01 Kč
Unit Price without VAT:294,69000 Kč
Unit Price with VAT:356,57490 Kč