
D6912-009 | |
|---|---|
DigiKey Part Number | 2262-D6912-009-ND |
Manufacturer | |
Manufacturer Product Number | D6912-009 |
Description | DUST CAP FOR NANO-D MALE 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6912-009 Models |
Category | Part Status Active |
Manufacturer Omnetics | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Nano-D / Bi-Lobe® Connectors |
Packaging Bulk | Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 196,33100 Kč | 1 963,31 Kč |
| 25 | 184,03480 Kč | 4 600,87 Kč |
| 50 | 175,24520 Kč | 8 762,26 Kč |
| 100 | 166,88160 Kč | 16 688,16 Kč |
| 250 | 156,43844 Kč | 39 109,61 Kč |
| 500 | 148,97830 Kč | 74 489,15 Kč |
| 1 000 | 141,87635 Kč | 141 876,35 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |







