
A99308-513 | |
|---|---|
DigiKey Part Number | 2262-A99308-513-ND |
Manufacturer | |
Manufacturer Product Number | A99308-513 |
Description | CABLE ASSY MICRO-D 51POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets, Right Angle to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99308-513 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 51 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets, Right Angle | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 804,97000 Kč | 18 804,97 Kč |
| 10 | 16 450,63100 Kč | 164 506,31 Kč |
| Unit Price without VAT: | 18 804,97000 Kč |
|---|---|
| Unit Price with VAT: | 22 754,01370 Kč |




