Parametric Equivalent

A99204-021 | |
|---|---|
DigiKey Part Number | 2262-A99204-021-ND |
Manufacturer | |
Manufacturer Product Number | A99204-021 |
Description | CONN D-TYPE RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A99204-021 Models |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Case | Termination Solder |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Current Rating (Amps) 3A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A99089-021 | Omnetics | 0 | 2262-A99089-021-ND | 7 250,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 951,59000 Kč | 29 757,95 Kč |
| Unit Price without VAT: | 5 951,59000 Kč |
|---|---|
| Unit Price with VAT: | 7 201,42390 Kč |


