
A99046-513 | |
|---|---|
DigiKey Part Number | 2262-A99046-513-ND |
Manufacturer | |
Manufacturer Product Number | A99046-513 |
Description | CONN MICRO-D RCPT 51P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A99046-513 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Rows 3 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 163,89000 Kč | 7 163,89 Kč |
| 10 | 6 090,36500 Kč | 60 903,65 Kč |
| 25 | 5 725,36520 Kč | 143 134,13 Kč |
| Unit Price without VAT: | 7 163,89000 Kč |
|---|---|
| Unit Price with VAT: | 8 668,30690 Kč |







