
A99000-100 | |
|---|---|
DigiKey Part Number | 2262-A99000-100-ND |
Manufacturer | |
Manufacturer Product Number | A99000-100 |
Description | CONN MICRO-D RCPT 100P SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A99000-100 Models |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Termination Solder Cup |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 4 | Current Rating (Amps) 3A per Contact |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 736,65000 Kč | 19 736,65 Kč |
| 10 | 17 344,09600 Kč | 173 440,96 Kč |
| Unit Price without VAT: | 19 736,65000 Kč |
|---|---|
| Unit Price with VAT: | 23 881,34650 Kč |







