
A98407-031 | |
|---|---|
DigiKey Part Number | 2262-A98407-031-ND |
Manufacturer | |
Manufacturer Product Number | A98407-031 |
Description | CABLE ASSY MICRO-D 31POS 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 31 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7 656,41600 Kč | 38 282,08 Kč |
| Unit Price without VAT: | 7 656,41600 Kč |
|---|---|
| Unit Price with VAT: | 9 264,26336 Kč |




