A98244-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A98244-001

DigiKey Part Number
2262-A98244-001-ND
Manufacturer
Manufacturer Product Number
A98244-001
Description
CABLE ASSY MICRO-D 3POS 1.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A98244-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
3
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111 436,92000 Kč11 436,92 Kč
Manufacturers Standard Package
Unit Price without VAT:11 436,92000 Kč
Unit Price with VAT:13 838,67320 Kč