
A98150-025 | |
|---|---|
DigiKey Part Number | 2262-A98150-025-ND |
Manufacturer | |
Manufacturer Product Number | A98150-025 |
Description | CABLE ASSY MICRO-D 25POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Ribbon 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 324,61000 Kč | 6 324,61 Kč |
| 10 | 5 376,95200 Kč | 53 769,52 Kč |
| 25 | 5 109,34080 Kč | 127 733,52 Kč |
| Unit Price without VAT: | 6 324,61000 Kč |
|---|---|
| Unit Price with VAT: | 7 652,77810 Kč |





