
A98008-512 | |
|---|---|
DigiKey Part Number | 2262-A98008-512-ND |
Manufacturer | |
Manufacturer Product Number | A98008-512 |
Description | CABLE ASSY MICRO-D 51POS 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 4.00' (1.22m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A98008-512 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 51 |
Series | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10 687,35200 Kč | 53 436,76 Kč |
| Unit Price without VAT: | 10 687,35200 Kč |
|---|---|
| Unit Price with VAT: | 12 931,69592 Kč |





