New at DigiKey
A97004-069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97004-069

DigiKey Part Number
2262-A97004-069-ND
Manufacturer
Manufacturer Product Number
A97004-069
Description
DUAL ROW MICRO-D BACKSHELL 69 CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
69 Position Two Piece Backshell Connector Silver 180° Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
69
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Hardware
Assembly Hardware
Features
Mating Screws 2-56, Spring Clip
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 125,26000 Kč10 125,26 Kč
108 608,37600 Kč86 083,76 Kč
Unit Price without VAT:10 125,26000 Kč
Unit Price with VAT:12 251,56460 Kč