
A97003-037 | |
---|---|
DigiKey Part Number | 2262-A97003-037-ND |
Manufacturer | |
Manufacturer Product Number | A97003-037 |
Description | MICRO-D 37POS 45 DEGREE BACKSHEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97003-037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 911,81000 Kč | 6 911,81 Kč |
10 | 6 725,48600 Kč | 67 254,86 Kč |
Unit Price without VAT: | 6 911,81000 Kč |
---|---|
Unit Price with VAT: | 8 363,29010 Kč |