New at DigiKey
21 Position One Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97000-021

DigiKey Part Number
2262-A97000-021-ND
Manufacturer
Manufacturer Product Number
A97000-021
Description
DUAL ROW MICRO-D BACKSHELL 21 CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position One Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
21
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws, Spring Clip
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56 744,47400 Kč33 722,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 744,47400 Kč
Unit Price with VAT:8 160,81354 Kč