18 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79635-001

DigiKey Part Number
2262-A79635-001-ND
Manufacturer
Manufacturer Product Number
A79635-001
Description
POLARIZED NANO CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
A79635-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug and Socket to Individual Wire Leads
Number of Positions
18
Number of Rows
2
Pitch - Connector
0.025" (0.64mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 728,06000 Kč2 728,06 Kč
102 318,97700 Kč23 189,77 Kč
252 173,93960 Kč54 348,49 Kč
502 070,31880 Kč103 515,94 Kč
1002 035,23120 Kč203 523,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 728,06000 Kč
Unit Price with VAT:3 300,95260 Kč