
A79632-001 | |
|---|---|
DigiKey Part Number | 2262-A79632-001-ND |
Manufacturer | |
Manufacturer Product Number | A79632-001 |
Description | POLARIZED NANO CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | A79632-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.040" (1.02mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Natural | |
Insulation Height | 0.080" (2.03mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,86000 Kč | 1 915,86 Kč |
| 10 | 1 628,50000 Kč | 16 285,00 Kč |
| 100 | 1 384,55350 Kč | 138 455,35 Kč |
| Unit Price without VAT: | 1 915,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,19060 Kč |





