
A79629-001 | |
|---|---|
DigiKey Part Number | 2262-A79629-001-ND |
Manufacturer | |
Manufacturer Product Number | A79629-001 |
Description | POLARIZED NANO CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.025" (0.64mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | A79629-001 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Case | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.080" (2.03mm) |
Contact Type Female Socket | Contact Length - Post 0.100" (2.54mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.040" (1.02mm) | Contact Material Copper Alloy |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 760,68000 Kč | 1 760,68 Kč |
| 10 | 1 496,52700 Kč | 14 965,27 Kč |
| 100 | 1 272,33810 Kč | 127 233,81 Kč |
| Unit Price without VAT: | 1 760,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 130,42280 Kč |

