
A79613-001 | |
|---|---|
DigiKey Part Number | 2262-A79613-001-ND |
Manufacturer | |
Manufacturer Product Number | A79613-001 |
Description | NANO 8POS MALE/FEMALE POLARIZED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.025" (0.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79613-001 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.060" (1.52mm) |
Packaging Bag | Insulation Height 0.080" (2.03mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Female Socket; Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A per Contact |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,28000 Kč | 1 024,28 Kč |
| 10 | 870,61900 Kč | 8 706,19 Kč |
| 100 | 740,15640 Kč | 74 015,64 Kč |
| Unit Price without VAT: | 1 024,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,37880 Kč |









