New at DigiKey
36 Position Receptacle Connector 0.025" (0.64mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79049-001

DigiKey Part Number
2262-A79049-001-ND
Manufacturer
Manufacturer Product Number
A79049-001
Description
DUAL ROW NANO STRIP 36 SOCKET CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.025" (0.64mm) Surface Mount, Right Angle Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.030" (0.76mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.070" (1.78mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 299,42000 Kč3 299,42 Kč
102 804,82900 Kč28 048,29 Kč
252 629,42000 Kč65 735,50 Kč
502 505,85100 Kč125 292,55 Kč
Unit Price without VAT:3 299,42000 Kč
Unit Price with VAT:3 992,29820 Kč