
A79032-001 | |
|---|---|
DigiKey Part Number | 2262-A79032-001-ND |
Manufacturer | |
Manufacturer Product Number | A79032-001 |
Description | DUAL ROW NANO STRIP 36 PIN CONTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 36 position 0.025" (0.64mm) |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Insulation Height 0.070" (1.78mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 975,21000 Kč | 2 975,21 Kč |
| 10 | 2 529,23000 Kč | 25 292,30 Kč |
| 25 | 2 371,04360 Kč | 59 276,09 Kč |
| 50 | 2 258,03680 Kč | 112 901,84 Kč |
| Unit Price without VAT: | 2 975,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 600,00410 Kč |




