18 Position Receptacle Connector 0.025" (0.64mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79015-001

DigiKey Part Number
2262-A79015-001-ND
Manufacturer
Manufacturer Product Number
A79015-001
Description
NANO 18 SKT FEMALE PCB W/ 6 GUID
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.025" (0.64mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
A79015-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.030" (0.76mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insulation Color
Natural
Insulation Height
0.070" (1.78mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Guide Pin
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 136,76000 Kč2 136,76 Kč
101 816,34800 Kč18 163,48 Kč
1001 558,05160 Kč155 805,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 136,76000 Kč
Unit Price with VAT:2 585,47960 Kč