
A79012-001 | |
|---|---|
DigiKey Part Number | 2262-A79012-001-ND |
Manufacturer | |
Manufacturer Product Number | A79012-001 |
Description | DUAL ROW NANO STRIP 18 PIN CONTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Plug to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.025" (0.64mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 409,66000 Kč | 3 409,66 Kč |
| 10 | 2 898,41700 Kč | 28 984,17 Kč |
| 25 | 2 717,16640 Kč | 67 929,16 Kč |
| 50 | 2 597,45260 Kč | 129 872,63 Kč |
| Unit Price without VAT: | 3 409,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 125,68860 Kč |



