
A79009-001 | |
|---|---|
DigiKey Part Number | 2262-A79009-001-ND |
Manufacturer | |
Manufacturer Product Number | A79009-001 |
Description | DUAL ROW NANO STRIP 9 SOCKET CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount, Right Angle Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.030" (0.76mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.070" (1.78mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Thermoplastic | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 284,79000 Kč | 2 284,79 Kč |
| 10 | 1 942,12600 Kč | 19 421,26 Kč |
| 25 | 1 820,65240 Kč | 45 516,31 Kč |
| 50 | 1 733,85520 Kč | 86 692,76 Kč |
| 100 | 1 676,42780 Kč | 167 642,78 Kč |
| Unit Price without VAT: | 2 284,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 764,59590 Kč |


