
A55200-037 | |
|---|---|
DigiKey Part Number | 2262-A55200-037-ND |
Manufacturer | |
Manufacturer Product Number | A55200-037 |
Description | CONN RCPT 37POS SMD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A55200-037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.025 Row to Row | |
Contact Type | Signal | |
Flange Feature | Board Side (0-80); Mating Side (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 410,69000 Kč | 6 410,69 Kč |
| 10 | 5 450,13600 Kč | 54 501,36 Kč |
| 25 | 5 181,51680 Kč | 129 537,92 Kč |
| Unit Price without VAT: | 6 410,69000 Kč |
|---|---|
| Unit Price with VAT: | 7 756,93490 Kč |

