25 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A55100-025

DigiKey Part Number
2262-A55100-025-ND
Manufacturer
Manufacturer Product Number
A55100-025
Description
CONN D-TYPE RCPT 25P SMD R/A SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A55100-025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Board Side (0-80); Mating Side (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
15 337,48000 Kč5 337,48 Kč
104 537,52100 Kč45 375,21 Kč
254 253,80840 Kč106 345,21 Kč
Manufacturers Standard Package
Unit Price without VAT:5 337,48000 Kč
Unit Price with VAT:6 458,35080 Kč