D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A55000-031

DigiKey Part Number
2262-A55000-031-ND
Manufacturer
Manufacturer Product Number
A55000-031
Description
CABLE ASSY NANO-D 31POS 1.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A55000-031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
31
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 021,81000 Kč6 021,81 Kč
105 119,45900 Kč51 194,59 Kč
254 838,72880 Kč120 968,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6 021,81000 Kč
Unit Price with VAT:7 286,39010 Kč