
A55000-005 | |
|---|---|
DigiKey Part Number | 2262-A55000-005-ND |
Manufacturer | |
Manufacturer Product Number | A55000-005 |
Description | CABLE ASSY NANO-D 5POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A55000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 5 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 068,50000 Kč | 5 068,50 Kč |
| 10 | 4 308,89500 Kč | 43 088,95 Kč |
| 25 | 4 039,49440 Kč | 100 987,36 Kč |
| 50 | 4 007,46840 Kč | 200 373,42 Kč |
| Unit Price without VAT: | 5 068,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 132,88500 Kč |




