
A54200-021 | |
|---|---|
DigiKey Part Number | 2262-A54200-021-ND |
Manufacturer | |
Manufacturer Product Number | A54200-021 |
Description | SINGLE ROW NANO-D 21 PIN CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Nano-D Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 471,95000 Kč | 5 471,95 Kč |
| 10 | 4 651,86100 Kč | 46 518,61 Kč |
| 25 | 4 361,05480 Kč | 109 026,37 Kč |
| Unit Price without VAT: | 5 471,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 621,05950 Kč |


