New at DigiKey
37 Position D-Type, Nano-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54100-037

DigiKey Part Number
2262-A54100-037-ND
Manufacturer
Manufacturer Product Number
A54100-037
Description
SINGLE ROW NANO-D 37 PIN CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Nano-D Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 554,81000 Kč5 554,81 Kč
104 722,32400 Kč47 223,24 Kč
254 429,78840 Kč110 744,71 Kč
Unit Price without VAT:5 554,81000 Kč
Unit Price with VAT:6 721,32010 Kč