
A50015-051 | |
|---|---|
DigiKey Part Number | 2262-A50015-051-ND |
Manufacturer | |
Manufacturer Product Number | A50015-051 |
Description | CONN D-TYPE PLUG 51POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A50015-051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Contact Type | Signal | |
Flange Feature | Mating Side, Male Jackscrew (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 821,47000 Kč | 8 821,47 Kč |
| 10 | 7 499,81400 Kč | 74 998,14 Kč |
| 25 | 7 346,41080 Kč | 183 660,27 Kč |
| Unit Price without VAT: | 8 821,47000 Kč |
|---|---|
| Unit Price with VAT: | 10 673,97870 Kč |

