
A50015-037 | |
|---|---|
DigiKey Part Number | 2262-A50015-037-ND |
Manufacturer | |
Manufacturer Product Number | A50015-037 |
Description | CONN D-TYPE PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A50015-037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Contact Type | Signal | |
Flange Feature | Mating Side, Male Jackscrew (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 476,26000 Kč | 8 476,26 Kč |
| 10 | 7 206,22000 Kč | 72 062,20 Kč |
| 25 | 7 032,49040 Kč | 175 812,26 Kč |
| Unit Price without VAT: | 8 476,26000 Kč |
|---|---|
| Unit Price with VAT: | 10 256,27460 Kč |

