
A42031-031 | |
|---|---|
DigiKey Part Number | 2262-A42031-031-ND |
Manufacturer | |
Manufacturer Product Number | A42031-031 |
Description | DUST CAP FOR NANO-D FMALE 31POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors |
Datasheet | Datasheet |
EDA/CAD Models | A42031-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Nano-D / Bi-Lobe® Connectors | |
Features | - | |
Number of Positions | 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 359,59560 Kč | 58 989,89 Kč |
| Unit Price without VAT: | 2 359,59560 Kč |
|---|---|
| Unit Price with VAT: | 2 855,11068 Kč |

