
A42029-031 | |
|---|---|
DigiKey Part Number | 2262-A42029-031-ND |
Manufacturer | |
Manufacturer Product Number | A42029-031 |
Description | DUST CAP FOR NANO-D MALE 31POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors |
Datasheet | Datasheet |
EDA/CAD Models | A42029-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Nano-D / Bi-Lobe® Connectors | |
Features | - | |
Number of Positions | 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 285,96840 Kč | 57 149,21 Kč |
| Unit Price without VAT: | 2 285,96840 Kč |
|---|---|
| Unit Price with VAT: | 2 766,02176 Kč |

