
A40838-065 | |
|---|---|
DigiKey Part Number | 2262-A40838-065-ND |
Manufacturer | |
Manufacturer Product Number | A40838-065 |
Description | 65-PIN NANO-D CONNECTOR SAVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 65 Pin Female To D-Sub, 65 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | A40838-065 Models |
Category | Convert From (Adapter End) D-Sub, 65 Pin Male |
Manufacturer Omnetics | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style Connector Saver | Contact Finish Gold |
Convert To (Adapter End) D-Sub, 65 Pin Female | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 845,78000 Kč | 17 845,78 Kč |
| 10 | 15 370,28400 Kč | 153 702,84 Kč |
| Unit Price without VAT: | 17 845,78000 Kč |
|---|---|
| Unit Price with VAT: | 21 593,39380 Kč |





