Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40838-025

DigiKey Part Number
2262-A40838-025-ND
Manufacturer
Manufacturer Product Number
A40838-025
Description
25-PIN NANO-D CONNECTOR SAVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
A40838-025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Omnetics
Mounting Type
Free Hanging (In-Line)
Series
Shielding
Unshielded
Packaging
Bag
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Connector Saver
Contact Finish Thickness
50.0µin (1.27µm)
Convert To (Adapter End)
D-Sub, 25 Pin Female
Housing Color
Silver
Convert From (Adapter End)
D-Sub, 25 Pin Male
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112 536,45000 Kč12 536,45 Kč
1010 658,66200 Kč106 586,62 Kč
Manufacturers Standard Package
Unit Price without VAT:12 536,45000 Kč
Unit Price with VAT:15 169,10450 Kč