
A29500-021 | |
|---|---|
DigiKey Part Number | 2262-A29500-021-ND |
Manufacturer | |
Manufacturer Product Number | A29500-021 |
Description | CONN D-TYPE RCPT 21POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29500-021 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 939,36000 Kč | 4 939,36 Kč |
| 10 | 4 199,09600 Kč | 41 990,96 Kč |
| 25 | 3 936,55400 Kč | 98 413,85 Kč |
| 50 | 3 812,44720 Kč | 190 622,36 Kč |
| Unit Price without VAT: | 4 939,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 976,62560 Kč |



