
A29410-051 | |
|---|---|
DigiKey Part Number | 2262-A29410-051-ND |
Manufacturer | |
Manufacturer Product Number | A29410-051 |
Description | DUAL ROW NANO-D 51 SOCKET CONTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 510,07000 Kč | 8 510,07 Kč |
| 10 | 7 234,98700 Kč | 72 349,87 Kč |
| 25 | 7 063,20640 Kč | 176 580,16 Kč |
| Unit Price without VAT: | 8 510,07000 Kč |
|---|---|
| Unit Price with VAT: | 10 297,18470 Kč |


