New at DigiKey
A29410-037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29410-037

DigiKey Part Number
2262-A29410-037-ND
Manufacturer
Manufacturer Product Number
A29410-037
Description
DUAL ROW NANO-D 37 SOCKET CONTAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 930,80000 Kč7 930,80 Kč
106 742,52600 Kč67 425,26 Kč
256 537,60800 Kč163 440,20 Kč
Unit Price without VAT:7 930,80000 Kč
Unit Price with VAT:9 596,26800 Kč