
A29410-015 | |
|---|---|
DigiKey Part Number | 2262-A29410-015-ND |
Manufacturer | |
Manufacturer Product Number | A29410-015 |
Description | DUAL ROW NANO-D 15 SOCKET CONTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 837,37000 Kč | 6 837,37 Kč |
| 10 | 5 812,77100 Kč | 58 127,71 Kč |
| 25 | 5 559,74960 Kč | 138 993,74 Kč |
| Unit Price without VAT: | 6 837,37000 Kč |
|---|---|
| Unit Price with VAT: | 8 273,21770 Kč |


