
A29100-085 | |
|---|---|
DigiKey Part Number | 2262-A29100-085TR-ND - Tape & Reel (TR) 2262-A29100-085CT-ND - Cut Tape (CT) 2262-A29100-085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29100-085 |
Description | CONN D-TYPE RCPT 85P SMD R/A SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 442,25000 Kč | 8 442,25 Kč |
| 10 | 8 386,41200 Kč | 83 864,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6 851,64760 Kč | 171 291,19 Kč |
| Unit Price without VAT: | 8 442,25000 Kč |
|---|---|
| Unit Price with VAT: | 10 215,12250 Kč |




